
PR9590T | |
---|---|
DigiKey Part Number | 2557-PR9590T-ND |
Manufacturer | |
Manufacturer Product Number | PR9590T |
Description | AUDIO RESISTOR KIT |
Customer Reference | |
Detailed Description | Metal Film Resistor Kit 20 ~ 100k Ohm ±1% 0.25W, 1/4W Through Hole 50 Pieces (5 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Precision Resistive Products Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Metal Film | |
Resistance (Ohms) | 20 ~ 100k | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±1% | |
Features | Flame Retardant Coating, Safety | |
Quantity | 50 Pieces (5 Values - 10 Each) | |
Mounting Type | Through Hole | |
Packages Included | Axial |