PR9590T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR9593T

DigiKey Part Number
2557-PR9593T-ND
Manufacturer
Manufacturer Product Number
PR9593T
Description
AUDIO RESISTOR KIT
Customer Reference
Detailed Description
Metal Film Resistor Kit 48 ~ 18k Ohm ±1% 1W Through Hole 50 Pieces (5 Values - 10 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Precision Resistive Products Inc
Series
Packaging
Box
Part Status
Active
Kit Type
Metal Film
Resistance (Ohms)
48 ~ 18k
Power (Watts)
1W
Tolerance
±1%
Features
Flame Retardant Coating, Safety
Quantity
50 Pieces (5 Values - 10 Each)
Mounting Type
Through Hole
Packages Included
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Precision Resistive Products Inc.
FREE SHIPPING for this product
All prices are in USD
Box
QuantityUnit PriceExt Price
1$134.00000$134.00