
PMCU-5330 | |
---|---|
DigiKey Part Number | 2884-PMCU-5330-ND |
Manufacturer | |
Manufacturer Product Number | PMCU-5330 |
Description | CMC 33MH 200MA 2LN THROUGH HOLE |
Customer Reference | |
Detailed Description | 33 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 200mA DCR 4.95Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Premier Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 33 mH @ 1 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 4.95Ohm | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.650" L x 0.441" W (16.50mm x 11.20mm) | |
Height (Max) | 0.642" (16.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
25 | $4.56960 | $114.24 |
50 | $4.19900 | $209.95 |
100 | $3.70500 | $370.50 |
250 | $3.21100 | $802.75 |
500 | $2.59350 | $1,296.75 |
1,000 | $1.93000 | $1,930.00 |