
C2119A.18.04 | |
---|---|
DigiKey Part Number | C2119A-500-ND |
Manufacturer | |
Manufacturer Product Number | C2119A.18.04 |
Description | HOOK-UP SOLID 18AWG ORANGE 500' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Orange 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.104" (2.64mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $146.60000 | $146.60 |
5 | $119.94200 | $599.71 |
10 | $93.28800 | $932.88 |




