
C2119A.18.10 | |
---|---|
DigiKey Part Number | C2119S-500-ND |
Manufacturer | |
Manufacturer Product Number | C2119A.18.10 |
Description | HOOK-UP SOLID 18AWG GRAY 500' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Gray 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.104" (2.64mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $151.61000 | $151.61 |
5 | $124.04800 | $620.24 |
10 | $96.48100 | $964.81 |




