
BWCU00160811221M02 | |
---|---|
DigiKey Part Number | 553-BWCU00160811221M02TR-ND - Tape & Reel (TR) 553-BWCU00160811221M02CT-ND - Cut Tape (CT) 553-BWCU00160811221M02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCU00160811221M02 |
Description | CMC 500MA 2LN 220 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 500mA DCR 209mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 209mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.55500 | $5.55 |
25 | $0.51320 | $12.83 |
50 | $0.48380 | $24.19 |
100 | $0.45610 | $45.61 |
250 | $0.42192 | $105.48 |
500 | $0.39782 | $198.91 |
1,000 | $0.37510 | $375.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.35371 | $707.42 |
4,000 | $0.33357 | $1,334.28 |
6,000 | $0.32233 | $1,933.98 |
10,000 | $0.30873 | $3,087.30 |
14,000 | $0.30275 | $4,238.50 |