
BWCU00201212371M02 | |
---|---|
DigiKey Part Number | 553-BWCU00201212371M02TR-ND - Tape & Reel (TR) 553-BWCU00201212371M02CT-ND - Cut Tape (CT) 553-BWCU00201212371M02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCU00201212371M02 |
Description | CMC 280MA 2LN 370 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 370 Ohms @ 100 MHz 280mA DCR 450mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 370 Ohms @ 100 MHz | |
Current Rating (Max) | 280mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.081" L x 0.049" W (2.05mm x 1.25mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.12200 | $1.22 |
25 | $0.11280 | $2.82 |
50 | $0.10620 | $5.31 |
100 | $0.10010 | $10.01 |
250 | $0.09260 | $23.15 |
500 | $0.08730 | $43.65 |
1,000 | $0.08230 | $82.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.06208 | $124.16 |
4,000 | $0.05853 | $234.12 |
6,000 | $0.05655 | $339.30 |
10,000 | $0.05613 | $561.30 |