
34HNSP | |
---|---|
DigiKey Part Number | 2328-34HNSP-ND |
Manufacturer | |
Manufacturer Product Number | 34HNSP |
Description | #34 HVY MAG WIRE, 155C RED 1LB |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Gauge | 34 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.008" (0.20mm) | |
Length - Approximate | 7837.0' (2389m) | |
Ratings | MW 79-C | |
Weight | 1.0 lbs (453.6 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.35000 | $55.35 |