
34SNSP | |
---|---|
DigiKey Part Number | 2328-34SNSP-ND |
Manufacturer | |
Manufacturer Product Number | 34SNSP |
Description | 34SNSP 34 AWG MAGNET WIRE, ENAME |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire Gauge | 34 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | - | |
Length - Approximate | 8086.0' (2465m) | |
Ratings | MW 79-C | |
Weight | 1.0 lbs (453.6 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.11000 | $50.11 |