
SJOOW1004-10 | |
|---|---|
DigiKey Part Number | 2328-SJOOW1004-10-ND |
Manufacturer | |
Manufacturer Part Number | SJOOW1004-10 |
Description | PORTABLE CORD 4CON 10AWG BLK 10' |
Customer Reference | |
Detailed Description | 4 Conductor Portable Cord Cable Black 10 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 104/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.655" (16.64mm) | |
Shield Type | - | |
Length | 10.00' (3.05m) | |
Jacket Color | Black | |
Ratings | UL Style SJOOW | |
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant, UV Resistant, Water Resistant | |
Voltage | 300 V | |
Operating Temperature | 90°C | |
Usage | Portable Power Tools and Equipment | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.76000 | $74.76 |





