
1270804 | |
|---|---|
DigiKey Part Number | 2337-1270804-ND |
Manufacturer | |
Manufacturer Part Number | 1270804 |
Description | CABLE 4COND 8 AWG BROWN 1=1FT |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Brown 8 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 27/30; 29/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.669" (16.99mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Brown | |
Ratings | UL Style 4535 | |
Features | High Temperature | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Silicone | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.54000 | $28.54 |
| 25 | $25.68000 | $642.00 |
| 100 | $24.91000 | $2,491.00 |
| 250 | $23.41000 | $5,852.50 |
| 500 | $22.01000 | $11,005.00 |
| 1,000 | $20.69000 | $20,690.00 |





