CR1025-(EACH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1025 (EACH)

DigiKey Part Number
2788-CR1025(EACH)-ND
Manufacturer
Renata Batteries
Manufacturer Product Number
CR1025 (EACH)
Description
BATTERY LITHIUM 3V COIN 10MM
Customer Reference
Detailed Description
Coin, 10.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.39" Dia x 0.10" H (10.0mm x 2.5mm)
Termination Style
Requires Holder
Discharge Rate
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
MARKETPLACE PRODUCT
Will ship in approximately 3 days from BatteryGuy/The Battery Center Inc.
FREE SHIPPING for this product
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
10$2.86000$28.60
20$2.09000$41.80
50$1.98000$99.00
100$1.17000$117.00