
CR2325 | |
---|---|
DigiKey Part Number | 2984-CR2325-TRAY-ND |
Manufacturer | Renata Batteries |
Manufacturer Product Number | CR2325 |
Description | BATTERY LITHIUM 3V COIN 23MM |
Customer Reference | |
Detailed Description | Coin, 23.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.91" Dia x 0.10" H (23.0mm x 2.5mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 3mA | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $1.15000 | $230.00 |
600 | $1.12000 | $672.00 |
1,200 | $1.08000 | $1,296.00 |
2,400 | $1.05000 | $2,520.00 |