
CR2450N (EACH) | |
---|---|
DigiKey Part Number | 2788-CR2450N(EACH)-ND |
Manufacturer | Renata Batteries |
Manufacturer Product Number | CR2450N (EACH) |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.20" H (24.5mm x 5.0mm) | |
Termination Style | Requires Holder | |
Discharge Rate | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $3.17000 | $31.70 |
20 | $2.28000 | $45.60 |
50 | $1.75000 | $87.50 |
100 | $1.51000 | $151.00 |
500 | $1.31000 | $655.00 |
1,000 | $1.23000 | $1,230.00 |