
FSMD500-16-2920R | |
---|---|
DigiKey Part Number | 3451-FSMD500-16-2920RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSMD500-16-2920R |
Description | RESETTABLE FUSE - SMD, 2920 SIZE |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 16V 5 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RFE/Fuzetec | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 25 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $0.50000 | $25.00 |
100 | $0.44000 | $44.00 |
250 | $0.39000 | $97.50 |
500 | $0.33000 | $165.00 |
1,000 | $0.30000 | $300.00 |