RT9728AHGQW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Richtek USA Inc.
In Stock: 0
Unit Price: $0.58000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9728AHGQW

DigiKey Part Number
1028-1474-2-ND - Tape & Reel (TR)
1028-1474-1-ND - Cut Tape (CT)
1028-1474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9728AHGQW
Description
IC PWR SWITCH P-CHAN 1:1 6WDFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.3A 6-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.3A
Rds On (Typ)
120mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-WDFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.