DP711
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP711

DigiKey Part Number
2211-DP711-ND
Manufacturer
Manufacturer Product Number
DP711
Description
POWER SUPPLY 30V/5A 150W SINGLE
Customer Reference
Detailed Description
0 ~ 30V Output Bench (AC to DC) Power Supply LCD 0 ~ 5A Output 150W Features
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rigol Technologies
Series
Packaging
Box
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
100/120/220/240VAC
Number of Outputs
1
Voltage - Output
0 ~ 30V
Current - Output
0 ~ 5A
Display Type
LCD
Number of Characters
-
Size / Dimension
13.071" L x 5.512" W x 7.953" H (332mm x 140mm x 202mm)
Features
-
Power (Watts)
150W
Accuracy - Voltmeter; Ammeter
0.05% + 20mV; 0.2% + 10mA
Voltage Regulation - Line
0.01% + 2mV
Voltage Regulation - Load
0.01% + 2 mV
Current Regulation - Line
0.01% + 2mA
Current Regulation - Load
0.01% + 2mA
Ripple
0.50mV rms, 3mV p-p
Weight
15.2 lbs (6.9kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
MARKETPLACE PRODUCT
Will ship in approximately 3 days from RIGOL Technologies
FREE SHIPPING for this product
All prices are in USD
Box
QuantityUnit PriceExt Price
1$329.00000$329.00