
DP712 | |
---|---|
DigiKey Part Number | 2211-DP712-ND |
Manufacturer | |
Manufacturer Product Number | DP712 |
Description | POWER SUPPLY 50V/3A 150W SINGLE |
Customer Reference | |
Detailed Description | 0 ~ 50V Output Bench (AC to DC) Power Supply LCD 0 ~ 3A Output 150W Features |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 100/120/220/240VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 50V | |
Current - Output | 0 ~ 3A | |
Display Type | LCD | |
Number of Characters | - | |
Size / Dimension | 13.071" L x 5.512" W x 7.953" H (332mm x 140mm x 202mm) | |
Features | - | |
Power (Watts) | 150W | |
Accuracy - Voltmeter; Ammeter | 0.05% + 20mV; 0.2% + 10mA | |
Voltage Regulation - Line | 0.01% + 2mV | |
Voltage Regulation - Load | 0.01% + 2 mV | |
Current Regulation - Line | 0.01% + 2mA | |
Current Regulation - Load | 0.01% + 2mA | |
Ripple | 0.5V rms, 4mV p-p | |
Weight | 15.2 lbs (6.9kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $329.00000 | $329.00 |