
DP932A | |
|---|---|
DigiKey Part Number | 2211-DP932A-ND |
Manufacturer | |
Manufacturer Part Number | DP932A |
Description | 210 W, 3 channel fully isolated |
Customer Reference | |
Detailed Description | 0 ~ 32V Output Bench (AC to DC) Power Supply LCD 0 ~ 3A Output Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 100 ~ 250VAC | |
Voltage - Output | 0 ~ 32V | |
Current - Output | 0 ~ 3A | |
Display Type | LCD | |
Number of Characters | 14 (2) | |
Size / Dimension | 16.496" L x 9.409" W x 6.181" H (419.00mm x 239.00mm x 157.00mm) | |
Features | - | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | 0.2% + 20mV; 0.5% + 20mA | |
Voltage Regulation - Line | 0.05% + 10mV | |
Voltage Regulation - Load | 0.01% + 2mV | |
Current Regulation - Line | 0.15% + 5mA | |
Current Regulation - Load | 0.01% + 250mA | |
Ripple | 0.35mV rms, 2mV p-p | |
Weight | - |



