100 MHz Bench Oscilloscopes RS232, USB Interface LCD - Color Display 2 Analog Channel CAT I 300V, CAT II 100V Record, Playback
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1102Z-E

DigiKey Part Number
2211-DS1102Z-E-ND
Manufacturer
Manufacturer Part Number
DS1102Z-E
Description
100 MHz Digital Oscilloscope wit
Customer Reference
Detailed Description
100 MHz Bench Oscilloscopes RS232, USB Interface LCD - Color Display 2 Analog Channel CAT I 300V, CAT II 100V Record, Playback
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rigol Technologies
Series
Packaging
Box
Part Status
Active
Type
Bench
Bandwidth
100 MHz
Channels
2 Analog
Display Type
LCD - Color
Interface
RS232, USB
Memory Size
24Mpts
Function
Record, Playback
Probe Type
Passive (2)
Sampling Rate (Per Second)
1G
Input Impedance
1M - 15pF
Rise Time (Typ)
3.5 ns
Voltage - Input (Max)
CAT I 300V, CAT II 100V
Voltage - Supply
-
Includes
Adapter, Cable, Manual, Software, USB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.