DHO802
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHO802

DigiKey Part Number
2211-DHO802-ND
Manufacturer
Manufacturer Product Number
DHO802
Description
70MHz, 1.25GSa/s, 2 channels
Customer Reference
Detailed Description
70 MHz Bench Oscilloscopes RS232, USB Interface LCD - Color Display 2 Analog Channel CAT I 300V Record, Playback
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rigol Technologies
Series
Packaging
Box
Part Status
Active
Type
Bench
Bandwidth
70 MHz
Channels
2 Analog
Display Type
LCD - Color
Interface
RS232, USB
Memory Size
25Mpts
Function
Record, Playback
Probe Type
Passive (2)
Sampling Rate (Per Second)
1.25G
Input Impedance
1M - 15pF
Rise Time (Typ)
5 ns
Voltage - Input (Max)
CAT I 300V
Voltage - Supply
12VDC
Includes
Adapter, Cable, Manual, Software, USB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
MARKETPLACE PRODUCT
Will ship in approximately 3 days from RIGOL Technologies
FREE SHIPPING for this product
All prices are in USD
Box
QuantityUnit PriceExt Price
1$279.65000$279.65