
DS2202A | |
|---|---|
DigiKey Part Number | 2211-DS2202A-ND |
Manufacturer | |
Manufacturer Part Number | DS2202A |
Description | 200 MHz, 2 Channel Oscilloscope |
Customer Reference | |
Detailed Description | 200 MHz Bench Oscilloscopes Ethernet, RS232, USB Interface LCD - Color Display 2 Analog Channel CAT II 300V Record |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 200 MHz | |
Channels | 2 Analog | |
Display Type | LCD - Color | |
Interface | Ethernet, RS232, USB | |
Memory Size | - | |
Function | Record | |
Probe Type | - | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M - 15pF | |
Rise Time (Typ) | 1.8 ns | |
Voltage - Input (Max) | CAT II 300V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Bag, Manual, Power Cord, Probe, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $659.00000 | $659.00 |



