
SDS822X HD | |
|---|---|
DigiKey Part Number | 2204-SDS822XHD-ND |
Manufacturer | |
Manufacturer Part Number | SDS822X HD |
Description | OSCILLOSCOPE 12Bit 2 CH 200 MHZ |
Customer Reference | |
Detailed Description | 200 MHz Bench Oscilloscopes LAN, USB Interface TFT - Color (Touch) Display 2 Analog Channel 400V Record, Playback, Save |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 200 MHz | |
Channels | 2 Analog | |
Display Type | TFT - Color (Touch) | |
Interface | LAN, USB | |
Memory Size | 100Mpts | |
Function | Record, Playback, Save | |
Probe Type | Passive 10:1 (5) | |
Sampling Rate (Per Second) | 2G | |
Input Impedance | 1M - 17pF | |
Rise Time (Typ) | 1.8 ns | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Passive Probes, Power Cord, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $660.00000 | $660.00 |




