Similar
Similar
Similar
Similar

LC78615E-01US-H | |
|---|---|
DigiKey Part Number | LC78615E-01US-H-ND |
Manufacturer | |
Manufacturer Product Number | LC78615E-01US-H |
Description | IC AUDIO SIGNAL PROCESSOR 64PQFP |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 1 Channel 64-PQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LC78615E-01US-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | Serial | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-BQFP | |
Supplier Device Package | 64-PQFP (14x14) | |
Base Product Number |


