SN74AHCT123AD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.53000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,475
Unit Price: $0.41000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT123AD

DigiKey Part Number
296-39196-5-ND
Manufacturer
Manufacturer Product Number
SN74AHCT123AD
Description
IC MMV 2-CIR 5.3-NS 16-SOIC
Customer Reference
Detailed Description
Monostable Multivibrator 5.3 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT123AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
5.3 ns
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11,887 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11,887In Stock
Ships from Rochester Electronics, LLC