Direct

SN74AHCT139N | |
|---|---|
DigiKey Part Number | 296-4670-5-ND |
Manufacturer | |
Manufacturer Part Number | SN74AHCT139N |
Description | IC DECODER/DEMUX 1 X 2:4 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT139N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.64100 | $6.41 |
| 25 | $0.57760 | $14.44 |
| 100 | $0.50790 | $50.79 |
| 250 | $0.47456 | $118.64 |
| 500 | $0.45448 | $227.24 |
| 1,000 | $0.43795 | $437.95 |
| 2,500 | $0.42050 | $1,051.25 |
| 5,000 | $0.40999 | $2,049.95 |










