Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

SN74HC126N | |
|---|---|
DigiKey Part Number | 296-8221-5-ND |
Manufacturer | |
Manufacturer Part Number | SN74HC126N |
Description | IC BUFFER NON-INVERT 6V 14-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC126N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.57400 | $5.74 |
| 25 | $0.51600 | $12.90 |
| 100 | $0.45280 | $45.28 |
| 250 | $0.42256 | $105.64 |
| 500 | $0.40434 | $202.17 |
| 1,000 | $0.38934 | $389.34 |
| 2,500 | $0.37351 | $933.77 |
| 5,000 | $0.36397 | $1,819.85 |





