Similar
Parametric Equivalent
Parametric Equivalent

2SC4102T106S | |
|---|---|
DigiKey Part Number | 846-2SC4102T106STR-ND - Tape & Reel (TR) 846-2SC4102T106SCT-ND - Cut Tape (CT) 846-2SC4102T106SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 2SC4102T106S |
Description | TRANS NPN 120V 0.05A UMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 50 mA 140MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4102T106S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34800 | $3.48 |
| 100 | $0.22160 | $22.16 |
| 500 | $0.16702 | $83.51 |
| 1,000 | $0.14939 | $149.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12696 | $380.88 |
| 6,000 | $0.11565 | $693.90 |
| 9,000 | $0.10989 | $989.01 |
| 15,000 | $0.10341 | $1,551.15 |
| 21,000 | $0.09958 | $2,091.18 |
| 30,000 | $0.09585 | $2,875.50 |
| 75,000 | $0.09000 | $6,750.00 |



