BD2221G-LBTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 3,177
Unit Price: $1.60000
Datasheet

BD2221G-LBTR

DigiKey Part Number
BD2221G-LBTRTR-ND - Tape & Reel (TR)
BD2221G-LBTRCT-ND - Cut Tape (CT)
BD2221G-LBTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD2221G-LBTR
Description
IC PWR SWITCH N-CHAN 1:1 5SSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD2221G-LBTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
160mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
5-SSOP
Package / Case
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.69000$1.69
10$1.04000$10.40
25$0.87200$21.80
100$0.68110$68.11
250$0.58740$146.85
500$0.52976$264.88
1,000$0.48145$481.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.42044$1,261.32
6,000$0.38989$2,339.34
9,000$0.38250$3,442.50
Manufacturers Standard Package