BD6538G-LBTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $1.21000
Datasheet
Power Switch/Driver 1:1 N-Channel 500mA 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6538G-LBTR

DigiKey Part Number
BD6538G-LBTRTR-ND - Tape & Reel (TR)
BD6538G-LBTRCT-ND - Cut Tape (CT)
BD6538G-LBTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
BD6538G-LBTR
Description
IC PWR SWITCH N-CHAN 1:1 5SSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD6538G-LBTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
150mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
5-SSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.88800$8.88
25$0.80400$20.10
100$0.71120$71.12
250$0.66692$166.73
500$0.64020$320.10
1,000$0.61822$618.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.59107$1,773.21
6,000$0.57779$3,466.74
9,000$0.57113$5,140.17
15,000$0.56377$8,456.55
Manufacturer Standard Packaging