Parametric Equivalent

RBQ10NL45BFHHTL | |
|---|---|
DigiKey Part Number | 846-RBQ10NL45BFHHTLTR-ND - Tape & Reel (TR) 846-RBQ10NL45BFHHTLCT-ND - Cut Tape (CT) 846-RBQ10NL45BFHHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | RBQ10NL45BFHHTL |
Description | DIODE SCHOTTKY 45V 10A TO263L |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-263L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263L | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.72000 | $2.72 |
| 10 | $1.75700 | $17.57 |
| 100 | $1.20720 | $120.72 |
| 500 | $1.00448 | $502.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.88880 | $888.80 |
| 2,000 | $0.83308 | $1,666.16 |
| 3,000 | $0.82233 | $2,466.99 |


