Parametric Equivalent

RBQ10NL45BFNSTL | |
|---|---|
DigiKey Part Number | 846-RBQ10NL45BFNSTLTR-ND - Tape & Reel (TR) 846-RBQ10NL45BFNSTLCT-ND - Cut Tape (CT) 846-RBQ10NL45BFNSTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | RBQ10NL45BFNSTL |
Description | DIODE SCHOTTKY 45V 10A TO263L |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-263L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263L | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.41000 | $2.41 |
| 10 | $1.52900 | $15.29 |
| 100 | $1.04310 | $104.31 |
| 500 | $0.83494 | $417.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.75043 | $750.43 |
| 2,000 | $0.71174 | $1,423.48 |
| 3,000 | $0.68717 | $2,061.51 |
| 5,000 | $0.68652 | $3,432.60 |


