RFUH10TF6S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.64000
Datasheet
Diode 600 V 10A Through Hole TO-220NFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFUH10TF6S

DigiKey Part Number
RFUH10TF6S-ND
Manufacturer
Manufacturer Part Number
RFUH10TF6S
Description
DIODE STANDARD 600V 10A TO220NFM
Customer Reference
Detailed Description
Diode 600 V 10A Through Hole TO-220NFM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
2.8 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220NFM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.80435$804.35
Manufacturer Standard Packaging