Parametric Equivalent

RR268MM-600TFTR | |
|---|---|
DigiKey Part Number | 846-RR268MM-600TFTR-ND - Tape & Reel (TR) 846-RR268MM-600TFCT-ND - Cut Tape (CT) 846-RR268MM-600TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR268MM-600TFTR |
Description | DIODE STANDARD 400V 1A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34400 | $3.44 |
| 100 | $0.21930 | $21.93 |
| 500 | $0.16522 | $82.61 |
| 1,000 | $0.14775 | $147.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12553 | $376.59 |
| 6,000 | $0.11433 | $685.98 |
| 9,000 | $0.10862 | $977.58 |
| 15,000 | $0.10220 | $1,533.00 |
| 21,000 | $0.09840 | $2,066.40 |
| 30,000 | $0.09470 | $2,841.00 |
| 75,000 | $0.08875 | $6,656.25 |






