RW4E075AJTCL1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $1.20000
Datasheet
N-Channel 30 V 7.5A (Ta) 1.5W (Ta) Surface Mount DFN1616-7T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW4E075AJTCL1

DigiKey Part Number
846-RW4E075AJTCL1TR-ND - Tape & Reel (TR)
846-RW4E075AJTCL1CT-ND - Cut Tape (CT)
846-RW4E075AJTCL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
RW4E075AJTCL1
Description
NCH 30V 7.5A POWER MOSFET: RW4E0
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 7.5A (Ta) 1.5W (Ta) Surface Mount DFN1616-7T
Datasheet
 Datasheet
EDA/CAD Models
RW4E075AJTCL1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
26mOhm @ 7.5A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
6.3 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
720 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN1616-7T
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.20000$1.20
10$0.81400$8.14
100$0.60210$60.21
500$0.47124$235.62
1,000$0.42911$429.11
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37562$1,126.86
6,000$0.34870$2,092.20
9,000$0.33499$3,014.91
15,000$0.33250$4,987.50
Manufacturer Standard Packaging