
31663280 | |
---|---|
DigiKey Part Number | 2337-31663280-ND |
Manufacturer | |
Manufacturer Product Number | 31663280 |
Description | HOOKUP STRND 18AWG BL/WH QTY1=1' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 30/32 Blue, White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 30/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.56000 | $0.56 |
100 | $0.52000 | $52.00 |
250 | $0.47000 | $117.50 |
500 | $0.44000 | $220.00 |
1,000 | $0.40000 | $400.00 |