
7890425 | |
---|---|
DigiKey Part Number | 2337-7890425-ND |
Manufacturer | |
Manufacturer Product Number | 7890425 |
Description | CABLE 8COND 24AWG GRY SHLD 1=1FT |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 8 (4 Pair Twisted) Conductor Multi-Conductor Cable Tan 24 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 32/38 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Tan | |
Ratings | - | |
Features | Abrasion Resistant, Oil Resistant | |
Operating Temperature | -50°C ~ 90°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.72000 | $8.72 |
25 | $8.28000 | $207.00 |
100 | $7.87000 | $787.00 |
250 | $6.93000 | $1,732.50 |
500 | $6.65000 | $3,325.00 |
1,000 | $6.25000 | $6,250.00 |