
DC3332203S | |
---|---|
DigiKey Part Number | 2337-DC3332203S-ND |
Manufacturer | |
Manufacturer Product Number | DC3332203S |
Description | CABLE 3COND 22AWG GRY SHLD 1=1FT |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Tan 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Tan | |
Ratings | UL Style CMG, PLTC | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 105°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Semi-Rigid | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.69000 | $2.69 |
50 | $2.11000 | $105.50 |
100 | $1.99000 | $199.00 |
250 | $1.91000 | $477.50 |
500 | $1.79000 | $895.00 |
1,000 | $1.74000 | $1,740.00 |