
USB-A-S-F-B-SM2-TR | |
---|---|
DigiKey Part Number | SAM14899TR-ND - Tape & Reel (TR) SAM14899CT-ND - Cut Tape (CT) SAM14899DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-A-S-F-B-SM2-TR |
Description | CONN RCPT USB2.0 TYPEA 4P SMD RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB-A-S-F-B-SM2-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.11000 | $2.11 |
50 | $1.64000 | $82.00 |
100 | $1.33000 | $133.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.33000 | $332.50 |
500 | $1.13000 | $565.00 |
1,250 | $0.89001 | $1,112.51 |
2,500 | $0.81000 | $2,025.00 |
6,250 | $0.65000 | $4,062.50 |
12,500 | $0.55921 | $6,990.12 |