4430.2452 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $32.51000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $41.45000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $32.51000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $41.45000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $32.51000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 19
Unit Price: $31.74000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $68.12000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $29.25750
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $32.51000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $41.45000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $41.45000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $49.24000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 20
Unit Price: $52.55000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $46.42000
Datasheet
4430,2452
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4430,2452
4430.2452
4430.2452

4430.2452

DigiKey Part Number
486-5150-ND
Manufacturer
Manufacturer Product Number
4430.2452
Description
CIR BRKR THRM 5A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - AC
240 V
Voltage Rating - DC
60 V
Actuator Type
Rocker
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$44.52000$44.52
5$36.93200$184.66
15$32.49400$487.41
60$27.61183$1,656.71
105$25.84114$2,713.32
255$23.24443$5,927.33
Manufacturers Standard Package