



4430.1856 | |
|---|---|
DigiKey Part Number | 486-5106-ND |
Manufacturer | |
Manufacturer Product Number | 4430.1856 |
Description | CIR BRKR THRM 5A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.51000 | $32.51 |
| 5 | $26.96800 | $134.84 |
| 20 | $22.94700 | $458.94 |
| 60 | $20.17183 | $1,210.31 |
| 100 | $18.99100 | $1,899.10 |
| 260 | $16.95023 | $4,407.06 |
| 500 | $15.87376 | $7,936.88 |















