



4430.3377 | |
|---|---|
DigiKey Part Number | 486-5107-ND |
Manufacturer | |
Manufacturer Product Number | 4430.3377 |
Description | CIR BRKR THRM 3A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.21000 | $28.21 |
| 5 | $23.40600 | $117.03 |
| 20 | $19.91650 | $398.33 |
| 60 | $17.51000 | $1,050.60 |
| 100 | $16.48600 | $1,648.60 |
| 260 | $14.71665 | $3,826.33 |
| 500 | $13.60646 | $6,803.23 |














