



4435.0138 | |
|---|---|
DigiKey Part Number | 486-5250-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0138 |
Description | CIR BRKR THRM 20A 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.57000 | $16.57 |
| 5 | $13.74600 | $68.73 |
| 20 | $11.70050 | $234.01 |
| 60 | $10.29067 | $617.44 |
| 100 | $9.69110 | $969.11 |
| 260 | $8.65546 | $2,250.42 |
| 500 | $8.00606 | $4,003.03 |
| 1,000 | $7.56750 | $7,567.50 |




