GSP1.6101.1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Qualtek
In Stock: 0
Unit Price: $1.54000
Datasheet
GSP1.9103.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GSP1.9103.1
GSP1.9103.1
GSP1.9103.1

GSP1.6101.1

DigiKey Part Number
486-5566-ND
Manufacturer
Manufacturer Product Number
GSP1.6101.1
Description
PWR ENT RCPT GSP1 APPL 10A PNL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Male Blades Panel Mount, Flange; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSP1.6101.1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Male Blades
Current Rating (Amps)
15A
Voltage Rating
250VAC
Number of Positions
-
Mounting Type
Panel Mount, Flange; Through Hole, Right Angle
Termination
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.30mm x 22.50mm
Panel Thickness
0.118" (3.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cURus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.61000$2.61
10$2.21500$22.15
25$2.07640$51.91
50$1.97700$98.85
100$1.88260$188.26
250$1.76464$441.16
500$1.68040$840.20
1,000$1.60023$1,600.23
2,500$1.50010$3,750.25
Manufacturers Standard Package