
NN-09-BK | |
---|---|
DigiKey Part Number | 4094-NN-09-BK-ND |
Manufacturer | Hummel AG |
Manufacturer Product Number | NN-09-BK |
Description | LOCK NUT 23.88MM NYLON NPT-3/8 |
Customer Reference | |
Detailed Description | NPT-3/8 Locknut Nut 0.940" (23.88mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hummel AG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | NPT-3/8 | |
Thickness | 0.280" (7.11mm) | |
Width | 0.940" (23.88mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
35 | $0.33000 | $11.55 |
350 | $0.31000 | $108.50 |
1,750 | $0.29000 | $507.50 |
3,500 | $0.27000 | $945.00 |