
M83528/004B-011 | |
|---|---|
DigiKey Part Number | 3445-M83528/004B-011-ND |
Manufacturer | |
Manufacturer Product Number | M83528/004B-011 |
Description | M83528 CONNECTOR GASKET |
Customer Reference | |
Detailed Description | Connector EMI Gasket Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sealing Devices, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | EMI Gasket | |
Material | Silicone, Silver Plated Aluminum | |
Features | Square | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.76000 | $22.76 |
| 5 | $9.79000 | $48.95 |
| 10 | $6.78000 | $67.80 |
| 16 | $6.01000 | $96.16 |
| 26 | $5.02000 | $130.52 |
| 51 | $4.44000 | $226.44 |
| 101 | $4.01000 | $405.01 |
| 251 | $3.73000 | $936.23 |











