
M83528/004B-005 | |
---|---|
DigiKey Part Number | 3445-M83528/004B-005-ND |
Manufacturer | |
Manufacturer Product Number | M83528/004B-005 |
Description | M83528 CONNECTOR GASKET |
Customer Reference | |
Detailed Description | Connector EMI Gasket Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sealing Devices, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | EMI Gasket | |
Material | Silicone, Silver Plated Aluminum | |
Features | Square | |
Color | Beige |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.95000 | $24.95 |
5 | $9.99000 | $49.95 |
10 | $7.25000 | $72.50 |
16 | $6.05000 | $96.80 |
26 | $5.50000 | $143.00 |
51 | $4.50000 | $229.50 |
101 | $4.00000 | $404.00 |
251 | $3.50000 | $878.50 |