
MS414GE | |
---|---|
DigiKey Part Number | MS414GE-ND |
Manufacturer | |
Manufacturer Product Number | MS414GE |
Description | BATT LITHIUM 3V 2MAH COIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Coin, 4.8mm 3 V Lithium Battery Rechargeable (Secondary) 2mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.19" Dia x 0.06" H (4.8mm x 1.4mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 10µA | |
Shelf Life | - | |
Standard Charge Current | 10µA | |
Standard Charge Time | - | |
Weight | 0.08 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.05919 | $2,118.38 |