
MS421R IV03E | |
---|---|
DigiKey Part Number | 728-MS421RIV03ETR-ND - Tape & Reel (TR) 728-MS421RIV03ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MS421R IV03E |
Description | BATT LITHIUM 3V 1.5MAH COIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coin, 4.8mm 3 V Lithium Battery Rechargeable (Secondary) 1.5mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.19" Dia x 0.08" H (4.8mm x 2.1mm) | |
Termination Style | SMD (SMT) Tab | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.99100 | $19.91 |
50 | $1.75020 | $87.51 |
100 | $1.65580 | $165.58 |
250 | $1.53880 | $384.70 |
500 | $1.48410 | $742.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.38805 | $4,164.15 |
6,000 | $1.31346 | $7,880.76 |