
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seltech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 100Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sensitivity | |
Power - Rated | 10 W | |
Power - Max | 15 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper, Rubber | |
Material - Magnet | N42 | |
Ingress Protection | - | |
Ratings | - | |
Termination | Terminal Block | |
Size / Dimension | 2.689" Dia (68.30mm) | |
Height - Seated (Max) | 1.453" (36.90mm) | |
Operating Temperature | - | |
Distortion Rating | 5% @ 100Hz, 10W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.00000 | $10.00 |
20 | $9.00000 | $180.00 |
100 | $7.50000 | $750.00 |